282627-1 | AMP

Socket, unequipped, 3 pole, straight, 1 row, white, 282627-1

Order No.: 36P1551
EAN: 4099889895711
MPN:
282627-1
Series: Multilock
282627-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
904.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.4522 €

Socket housing, 282627-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 3, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: white, Mating tab width: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.5 mm, Height: 21.6 mm, Length: 13.9 mm, Width: 15.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 4000, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Rated current 14 A
Additional parts unequipped
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes