282342-1 | AMP

Plug, unequipped, 4 pole, straight, 1 row, gray, 282342-1

Order No.: 36P2901
EAN: 4099889899290
MPN:
282342-1
282342-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5351 €
25 pcs.
1.4280 €
50 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 282342-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 1, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA, Primary product color: gray, Mating tab width: 3 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 38.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -30-125 °C, Circuit application: signal, Degree of protection: IP54K, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Rated current 20 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes