281871-3 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 281871-3

Order No.: 36P1985
EAN: 4099889897203
MPN:
281871-3
281871-3 AMP Automotive Power Connectors Image 1
281871-3 AMP Automotive Power Connectors Image 2
281871-3 AMP Automotive Power Connectors Image 3
281871-3 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
678.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.4522 €

Socket housing, 281871-3, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Operating voltage: 24 VDC, Nominal voltage architecture: 24 V, Body material: PA GF, Primary product color: black, Connector code: B, Mating tab width: 5 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 22 mm, Operating temperature (max): 150 °C, Operating temperature range: -30-150 °C, Circuit application: power & signal, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 5 mm
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Rated current 14 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes