281810-2 | AMP

Plug, unequipped, 25 pole, angled, 2 rows, black, 281810-2

Order No.: 36P3669
EAN: 4099889902211
MPN:
281810-2
281810-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6382 € *
Available in 12 Days: 54 pcs. - if ordered today
Total Price:
11.64 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6382 €
5 pcs.
11.0432 €
10 pcs.
10.3292 €
25 pcs.
9.4129 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 281810-2, AMP

Row-to-row spacing: 5.6 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Number of positions: 25, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 90°, Body material: PA GF, Primary product color: black, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 39.6 mm, Length: 100.3 mm, Width: 25 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Degree of protection: IP54K, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 25 pole
Version angled
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes