281802-1 | AMP

Socket, unequipped, 3 pole, straight, 1 row, black, 281802-1

Order No.: 36P3186
EAN: 4099889901641
MPN:
281802-1
281802-1 AMP Automotive Power Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Socket housing, 281802-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 1, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA, Primary product color: black, Connector code: Neutral, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 24.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Rated current 20 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes