2306960-1 | AMP

Socket housing, 3 pole, straight, 1 row, black, 2306960-1

Order No.: 36P4138
MPN:
2306960-1
3POS,AMP MCP 1.5K,REC HSG ASSY,SLD,COD A
Series: HDSCS
2306960-1 AMP Automotive Power Connectors Image 1
2306960-1 AMP Automotive Power Connectors Image 2
2306960-1 AMP Automotive Power Connectors Image 3
2306960-1 AMP Automotive Power Connectors Image 4
2306960-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6247 € *
Available in 12 Days: 279 pcs. - if ordered today
Total Price:
15.62 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6247 €
5 pcs.
14.8155 €
10 pcs.
13.8635 €
25 pcs.
12.6378 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2306960-1, AMP

3 Position Housing, Housing for Female Terminals, Wire-to-Wire, 4 mm Centerline, Sealable, Black.

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 60 V
Rated current 20 A
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No