2278730-2 | AMP

Pin housing, 3 pole, straight, 1 row, black, 2278730-2

Order No.: 36P4094
MPN:
2278730-2
3P CAN CONNECTOR, RECEPTACLE
Series: HDSCS
2278730-2 AMP Automotive Power Connectors Image 1
2278730-2 AMP Automotive Power Connectors Image 2
2278730-2 AMP Automotive Power Connectors Image 3
2278730-2 AMP Automotive Power Connectors Image 4
2278730-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9365 € *
Next delivery: 19 pcs. on 2026-05-01
Available in 12 Days: 87 pcs. - if ordered today
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
5 pcs.
9.4129 €
10 pcs.
8.8060 €
25 pcs.
8.0325 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin housing, 2278730-2, AMP

3 Position Housing, Housing for Male Terminals, Wire-to-Wire, 4 mm Centerline, Sealable, Black.

Technical specifications
Filter Property Value
Contact type tab
Pin number 3 pole
Version straight
Grid 4 mm
Number of rows 1
Type of locking Yes
Rated voltage 42 V
Rated current 23 A
Colour black
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No