2278730-1 | AMP
Pin housing, 3 pole, straight, 1 row, black, 2278730-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3633 € *
Available in 12 Days: 1,957 pcs. - if ordered today
Total Price:
14.36 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3633 €
5 pcs.
13.6255 €
10 pcs.
12.7449 €
25 pcs.
11.6144 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, 2278730-1, AMP
3 Position Housing, Housing for Male Terminals, Wire-to-Wire, 4 mm Centerline, Sealable, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | tab | |
| Pin number | 3 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 42 V | |
| Rated current | 23 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |