2138846-1 | AMP

Plug, unequipped, 28 pole, angled, 4 rows, black, 2138846-1

Order No.: 36P3901
EAN: 4099889904017
MPN:
2138846-1
Series: AMPSEAL
2138846-1 AMP Automotive Power Connectors Image 1
2138846-1 AMP Automotive Power Connectors Image 2
2138846-1 AMP Automotive Power Connectors Image 3
2138846-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5664 € *
Available in 12 Days: 79 pcs. - if ordered today
Total Price:
12.57 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5664 €
5 pcs.
11.9238 €
10 pcs.
11.1503 €
25 pcs.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 2138846-1, AMP

Row-to-row spacing: 5.9 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Number of positions: 28, Number of rows: 4, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, 240 V, 500 V, 550 V, Operating voltage: 550 VDC, Cable exit angle: 90°, Body material: PBT GF, Primary product color: black, Mounting feature: without, Polarized, Centerline (pitch): 5.3 mm, Height: 48.45 mm, Length: 111.25 mm, Width: 72.75 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -55-125 °C, UL flammability rating: UL 94-HB, Packaging method: tray, Packaging quantity: 10, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 28 pole
Version angled
Grid 5.3 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 550 V
Rated current 13 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes