2138839-1 | AMP

Socket, unequipped, 28 pole, angled, 4 rows, black, 2138839-1

Order No.: 36P3917
EAN: 4099889904086
MPN:
2138839-1
Series: AMPSEAL
2138839-1 AMP Automotive Power Connectors Image 1
2138839-1 AMP Automotive Power Connectors Image 2
2138839-1 AMP Automotive Power Connectors Image 3
2138839-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2570 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
980.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
80 pcs.
12.2570 €

Socket housing, 2138839-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 28, Number of rows: 4, Operating voltage: 550 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, 240 V, 500 V, 550 V, Body material: PBT GF, Primary product color: black, Mating alignment type: polarized, Centerline (pitch): 5.3 mm, Row-to-row spacing: 6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -55-125 °C, UL flammability rating: UL 94HB, Packaging method: tray, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 28 pole
Version angled
Grid 5.3 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 550 V
Rated current 25 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes