2098198-5 | AMP

Socket, unequipped, 1 pole, straight, 1 row, black, 2098198-5

Order No.: 35P8855
EAN: 4099889888195
MPN:
2098198-5
Series: AMP MCP
2098198-5 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Available in 12 Days: 474 pcs. - if ordered today
Total Price:
157.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.1535 €

Socket housing, 2098198-5, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 1, Number of rows: 1, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Mating alignment type: polarized, Product height: 33 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 155 °C, Operating temperature range: -40-155 °C, Circuit application: signal, Degree of protection: IP69K, Packaging method: package, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 1 pole
Version straight
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes