2040594-6 | AMP

Plug, 12 pole, straight, 2 rows, black, 2040594-6

Order No.: 36P3918
EAN: 4099889904093
MPN:
2040594-6
Series: AMPSEAL
2040594-6 AMP Automotive Power Connectors Image 1
2040594-6 AMP Automotive Power Connectors Image 2
2040594-6 AMP Automotive Power Connectors Image 3
2040594-6 AMP Automotive Power Connectors Image 4
2040594-6 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6513 € *
Available in 12 Days: 5,569 pcs. - if ordered today
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
5 pcs.
8.2110 €
10 pcs.
7.6755 €
25 pcs.
6.9972 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin housing, 2040594-6, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 12, Number of rows: 2, Primary product color: black, Mating pin diameter: 1.5 mm, Terminal position assurance: no, Centerline (pitch): 4.5 mm, Operating temperature (max): 70 °C, 75 °C, 81 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Degree of protection: IP67, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 160, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Grid 4.5 mm
Number of rows 2
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes