2040278-2 | AMP

Socket, unequipped, 2 pole, straight, 1 row, red, 2040278-2

Order No.: 36P3916
EAN: 4099889904079
MPN:
2040278-2
Series: AMPSEAL
2040278-2 AMP Automotive Power Connectors Image 1
2040278-2 AMP Automotive Power Connectors Image 2
2040278-2 AMP Automotive Power Connectors Image 3
2040278-2 AMP Automotive Power Connectors Image 4
2040278-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2947 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
364.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
7.2947 €

Socket housing, 2040278-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Operating voltage: 250 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, 240 V, Body material: other, Primary product color: Red, Mating pin diameter: 1.5 mm, Mating alignment type: polarized, Centerline (pitch): 4.5 mm, Product height: 37.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, UL flammability rating: UL 94HB, Packaging method: bag, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 4.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Colour red
Logistics
Property Value
Customs tariff number 85369001
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes