2013029-5 | AMP
Pin tub, 24 pole, straight, 2 rows, black, 2013029-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1297 €
50 pcs.
2.9393 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 24 pole | |
| Version | straight | |
| Grid | 1.6 mm | |
| Connection | SMD | |
| Number of rows | 2 | |
| contact surface | tin-plated | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |