2-968976-9 | AMP

Socket, unequipped, 3 pole, straight, 1 row, gray, 2-968976-9

Order No.: 35P8896
EAN: 4099889888508
MPN:
2-968976-9
Series: AMP MCP
2-968976-9 AMP Automotive Power Connectors Image 1
2-968976-9 AMP Automotive Power Connectors Image 2
2-968976-9 AMP Automotive Power Connectors Image 3
2-968976-9 AMP Automotive Power Connectors Image 4
2-968976-9 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6660 € *
Available in 12 Days: 800 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5470 €
25 pcs.
1.4518 €
50 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2-968976-9, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 1, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: gray, Mating tab width: 2.8 mm, Strain relief: no, Centerline (pitch): 5.5 mm, Product height: 9.7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 5.5 mm
Connection crimp connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Country of origin MX
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes