2-968699-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, natural, 2-968699-1

Order No.: 36P1127
EAN: 4099889893427
MPN:
2-968699-1
2-968699-1 AMP Automotive Power Connectors Image 1
2-968699-1 AMP Automotive Power Connectors Image 2
2-968699-1 AMP Automotive Power Connectors Image 3
2-968699-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,320.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.3094 €

Plug housing, 2-968699-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Body material: PBT GF, Primary product color: natural, Connector code: B, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Product height: 6.7 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes