2-968636-2 | AMP

Socket, unequipped, 10 pole, straight, 2 rows, natural, 2-968636-2

Order No.: 36P1066
EAN: 4099889892888
MPN:
2-968636-2
2-968636-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1,370.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1800 pcs.
0.7616 €

Socket housing, 2-968636-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 10, Number of rows: 2, Body material: PBT GF, Primary product color: natural, Connector code: B, Mating tab width: 0.63 mm, Strain relief: no, Centerline (pitch): 2.54 mm, Row-to-row spacing: 6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 10 pole
Version straight
Grid 2.54 mm
Number of rows 2
Type of locking Yes
Rated voltage 16 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85389011
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes