2-968322-1 | AMP

Socket, unequipped, 20 pole, straight, 2 rows, gray, 2-968322-1

Order No.: 36P1108
EAN: 4099889893243
MPN:
2-968322-1
2-968322-1 AMP Automotive Power Connectors Image 1
2-968322-1 AMP Automotive Power Connectors Image 2
2-968322-1 AMP Automotive Power Connectors Image 3
2-968322-1 AMP Automotive Power Connectors Image 4
2-968322-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
25 pcs.
0.3570 €
50 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 2-968322-1, AMP

Housing for female terminals, Wire-to-board, Wire-to-wire, 20 Position, 2.54 mm Centerline, Gray, Wire & cable, Signal, MQS

Technical specifications
Filter Property Value
Contact type socket
Pin number 20 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes