2-967642-2 | AMP

Socket, unequipped, 3 pole, straight, 2 rows, gray, 2-967642-2

Order No.: 35P9969
EAN: 4099889891454
MPN:
2-967642-2
2-967642-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1,571.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
950 pcs.
1.6541 €

Socket housing, 2-967642-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 2, Operating voltage: 50 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Body material: PBT GF, Primary product color: gray, Mating tab width: 0.63 mm, Strain relief: no, Row-to-row spacing: 6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 6.2 mm
Connection crimp connection
Number of rows 2
contact surface gold-plated
Type of locking Yes
Rated voltage 50 V
Rated current 7.5 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389011
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes