2-967627-1 | AMP

Plug, unequipped, 12 pole, straight, 3 rows, natural, 2-967627-1

Order No.: 36P3174
EAN: 4099889901528
MPN:
2-967627-1
2-967627-1 AMP Automotive Power Connectors Image 1
2-967627-1 AMP Automotive Power Connectors Image 2
2-967627-1 AMP Automotive Power Connectors Image 3
2-967627-1 AMP Automotive Power Connectors Image 4
2-967627-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7846 €
25 pcs.
2.5942 €
50 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 2-967627-1, AMP

Housing for male terminals, Wire-to-wire, 12 Position, 5 mm Centerline, Natural, Signal, Panel mount, -40-120 °C, Hybrid

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Rated current 24 A
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes