2-967624-6 | AMP

Socket, unequipped, 18 pole, straight, 3 rows, brown, 2-967624-6

Order No.: 36P3123
EAN: 4099889901160
MPN:
2-967624-6
2-967624-6 AMP Automotive Power Connectors Image 1
2-967624-6 AMP Automotive Power Connectors Image 2
2-967624-6 AMP Automotive Power Connectors Image 3
2-967624-6 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
410.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.8211 €

Housing terminals, 2-967624-6, AMP

Housing for female terminals, Wire-to-wire, 18 Position, 5 mm Centerline, Brown, Wire & cable, Signal, Junior power timer

Technical specifications
Filter Property Value
Contact type socket
Pin number 18 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking No
Rated voltage 28 V
Additional parts unequipped
Colour brown
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes