2-967624-1 | AMP

Socket, unequipped, 18 pole, straight, 3 rows, white, 2-967624-1

Order No.: 36P3122
EAN: 4099889901153
MPN:
2-967624-1
2-967624-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Available in 12 Days: 540 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9401 €
25 pcs.
0.8687 €
50 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 2-967624-1, AMP

Housing for female terminals, Wire-to-wire, 18 Position, 5 mm Centerline, White, Signal, Cable mount (free-hanging), Junior power timer

Technical specifications
Filter Property Value
Contact type socket
Pin number 18 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour white
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes