2-967402-1 | AMP

Plug, unequipped, 4 pole, straight, 2 rows, gray, 2-967402-1

Order No.: 36P4004
EAN: 4099889904376
MPN:
2-967402-1
2-967402-1 AMP Automotive Power Connectors Image 1
2-967402-1 AMP Automotive Power Connectors Image 2
2-967402-1 AMP Automotive Power Connectors Image 3
2-967402-1 AMP Automotive Power Connectors Image 4
2-967402-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1059 €
25 pcs.
2.8917 €
50 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 2-967402-1, AMP

Row-to-row spacing: 7 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 4, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Cable exit angle: 180°, Body material: PBT GF, Primary product color: gray, Connector code: 2, Mating pin diameter: 2.5 mm, Mounting feature: without, Centerline (pitch): 7 mm, Height: 28 mm, Length: 44 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Degree of protection: IP69K, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 450, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 7 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389011
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes