2-967325-1 | AMP

Socket, unequipped, 4 pole, straight, 4 rows, gray, 2-967325-1

Order No.: 36P3994
EAN: 4099889904277
MPN:
2-967325-1
2-967325-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
160.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
65 pcs.
2.4633 €

Socket housing, 2-967325-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Body material: other, Primary product color: gray, Connector code: 2, Mating pin diameter: 2.5 mm, Strain relief: no, Centerline (pitch): 7 mm, Product height: 32.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 7 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes