2-965641-1 | AMP

Plug, unequipped, 6 pole, straight, 2 rows, natural, 2-965641-1

Order No.: 36P3180
EAN: 4099889901580
MPN:
2-965641-1
2-965641-1 AMP Automotive Power Connectors Image 1
2-965641-1 AMP Automotive Power Connectors Image 2
2-965641-1 AMP Automotive Power Connectors Image 3
2-965641-1 AMP Automotive Power Connectors Image 4
2-965641-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,731.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.1543 €

Plug housing, 2-965641-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 6, Number of rows: 2, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: natural, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 30.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes