2-965267-1 | AMP
Plug, 70 pole, straight, 3 rows, gray, 2-965267-1
Order No.: 36P3036
EAN: 4099889900378
MPN:
2-965267-1
Tab housing, 2-965267-1, AMP
Tab housing mix, 70-positions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 70 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Number of rows | 3 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |