2-963226-1 | AMP

Socket, unequipped, 42 pole, straight, 3 rows, gray, 2-963226-1

Order No.: 36P2980
EAN: 4099889899917
MPN:
2-963226-1
2-963226-1 AMP Automotive Power Connectors Image 1
2-963226-1 AMP Automotive Power Connectors Image 2
2-963226-1 AMP Automotive Power Connectors Image 3
2-963226-1 AMP Automotive Power Connectors Image 4
2-963226-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7592 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
168.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
6.7592 €

Housing terminals, 2-963226-1, AMP

Housing for female terminals, Wire-to-wire, 42 Position, 4 mm Centerline, Gray, Wire & cable, Power, Timer connector system

Technical specifications
Filter Property Value
Contact type socket
Pin number 42 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated current 30 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes