2-963214-1 | AMP

Socket, unequipped, 10 pole, straight, 2 rows, gray, 2-963214-1

Order No.: 36P2912
EAN: 4099889899399
MPN:
2-963214-1
2-963214-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,159.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
840 pcs.
1.3804 €

Housing terminals, 2-963214-1, AMP

Housing for female terminals, Wire-to-wire, 10 Position, 5 mm Centerline, Sealable, Black, Wire & cable, Power, Junior power timer

Technical specifications
Filter Property Value
Contact type socket
Pin number 10 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking No
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes