2-963211-1 | AMP

Plug, 6 pole, angled, 2 rows, gray, 2-963211-1

Order No.: 36P3241
EAN: 4099889902020
MPN:
2-963211-1
2-963211-1 AMP Automotive Power Connectors Image 1
2-963211-1 AMP Automotive Power Connectors Image 2
2-963211-1 AMP Automotive Power Connectors Image 3
2-963211-1 AMP Automotive Power Connectors Image 4
2-963211-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2951 € *
Available in 12 Days: 1,079 pcs. - if ordered today
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
10 pcs.
5.8429 €
25 pcs.
5.4502 €
50 pcs.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid header, 2-963211-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of positions: 6, PCB mount orientation: horizontal, Number of rows: 2, Primary product color: gray, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 5 mm, Length: 34.6 mm, Circuit application: signal, Packaging quantity: 400

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes