2-963210-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, gray, 2-963210-1

Order No.: 36P2943
EAN: 4099889899603
MPN:
2-963210-1
2-963210-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
898.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.7969 €

Socket housing, 2-963210-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Body material: PBT GF, Primary product color: gray, Mating tab width: 2.8 mm, Terminal position assurance: yes, Polarized, Centerline (pitch): 5 mm, Height: 37.8 mm, Length: 41.4 mm, Circuit application: signal, Packaging method: box, Packaging quantity: 1000, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Rated current 30 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes