2-962349-1 | AMP

Plug, unequipped, 6 pole, straight, 2 rows, gray, 2-962349-1

Order No.: 36P3005
EAN: 4099889900118
MPN:
2-962349-1
2-962349-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Available in 12 Days: 1,210 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3447 €
25 pcs.
1.2495 €
50 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 2-962349-1, AMP

Row-to-row spacing: 6 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 6, Number of rows: 2, Body material: PBT GF, Primary product color: gray, Mating tab width: 2.8 mm, Terminal position assurance: yes, Centerline (pitch): 5 mm, Height: 38 mm, Length: 20.2 mm, Width: 26.6 mm, Circuit application: signal, Packaging method: carton, Packaging quantity: 1500, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated current 30 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes