2-825213-5 | AMP

Plug, 35 pole, angled, 2 rows, black, 2-825213-5

Order No.: 36P3225
EAN: 4099889901931
MPN:
2-825213-5
2-825213-5 AMP Automotive Power Connectors Image 1
2-825213-5 AMP Automotive Power Connectors Image 2
2-825213-5 AMP Automotive Power Connectors Image 3
2-825213-5 AMP Automotive Power Connectors Image 4
2-825213-5 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4121 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,004.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
88 pcs.
11.4121 €

Tab housing, 2-825213-5, AMP

Tab housing, 35-positions

Technical specifications
Filter Property Value
Contact type plug
Pin number 35 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes