Hybrid header, 2-173866-1, AMP
Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 30, Number of positions: 30, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: white, Mating tab width: 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: gold (Au), tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 3.5 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 60