2-1564546-1 | AMP
Pin housing, 2 pole, straight, 1 row, gray, 2-1564546-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.6771 €
50 pcs.
3.4272 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, 2-1564546-1, AMP
2 Position Housing, Housing for Male Terminals, Wire-to-Wire, 9 mm Centerline, Sealable, Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | tab | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 9 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 60 V | |
| Rated current | 40 A | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |