2-1564532-1 | AMP
Pin housing, 15 pole, 2 rows, gray, 2-1564532-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9028 € *
Available in 12 Days: 1,719 pcs. - if ordered today
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.5458 €
25 pcs.
4.2483 €
50 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, 2-1564532-1, AMP
15 Position Housing, Housing for Male Terminals, Wire-to-Wire, 4 mm / 6 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | tab | |
| Pin number | 15 pole | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 60 V | |
| Rated current | 30 A | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |