2-1564414-1 | AMP

Pin housing, 12 pole, 2 rows, gray, 2-1564414-1

Order No.: 36P4067
MPN:
2-1564414-1
12POS,TAB 1.6X0.6,TAB HSG,ASSY
Series: HDSCS
2-1564414-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6890 € *
Available: 60 pcs.
Available in 12 Days: 3,409 pcs. - if ordered today
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4272 €
25 pcs.
3.1892 €
50 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin housing, 2-1564414-1, AMP

12 Position Housing, Housing for Male Terminals, Wire-to-Wire, 4 mm Centerline, Sealable, Gray.

Technical specifications
Filter Property Value
Contact type tab
Pin number 12 pole
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 60 V
Rated current 10 A
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No