2-1564412-1 | AMP

Pin housing, 18 pole, straight, 2 rows, gray, 2-1564412-1

Order No.: 36P4080
MPN:
2-1564412-1
18POS,TAB 1.6X0.6,TAB HSG,ASSY
Series: HDSCS
2-1564412-1 AMP Automotive Power Connectors Image 1
2-1564412-1 AMP Automotive Power Connectors Image 2
2-1564412-1 AMP Automotive Power Connectors Image 3
2-1564412-1 AMP Automotive Power Connectors Image 4
2-1564412-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8675 € *
Available in 12 Days: 710 pcs. - if ordered today
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.5938 €
25 pcs.
3.3558 €
50 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin housing, 2-1564412-1, AMP

18 Position Housing, Housing for Male Terminals, Wire-to-Wire, 4 mm Centerline, Sealable, Gray.

Technical specifications
Filter Property Value
Contact type tab
Pin number 18 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 60 V
Rated current 10 A
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin MA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No