2-1419158-2 | AMP
Socket, 23 pole, straight, 2 rows, blue, 2-1419158-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Available in 12 Days: 68,645 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5470 €
25 pcs.
1.4518 €
50 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 2-1419158-2, AMP
Housing for female terminals, Wire-to-Board / Wire-to-Wire, 23 Position, 5.08 mm / 2.54 mm Centerline, Blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 23 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |