2-1419158-0 | AMP

Socket, unequipped, 23 pole, straight, 1 row, green, 2-1419158-0

Order No.: 35P9491
EAN: 4099889890020
MPN:
2-1419158-0
2-1419158-0 AMP Automotive Power Connectors Image 1
2-1419158-0 AMP Automotive Power Connectors Image 2
2-1419158-0 AMP Automotive Power Connectors Image 3
2-1419158-0 AMP Automotive Power Connectors Image 4
2-1419158-0 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
577.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
385 pcs.
1.4994 €

Socket housing, 2-1419158-0, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 23, Body material: PA GF, Primary product color: green, Connector code: B, Mating alignment type: polarized, Product height: 20.05 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 23 pole
Version straight
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour green
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes