2-1418639-5 | AMP
Socket, unequipped, 2 pole, straight, 1 row, natural, 2-1418639-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 14 Weeks
Connector housing female, 2-1418639-5, AMP
2 Position Housing, Housing for Female Terminals, Wire-to-Board, 2.54 mm [.1 in] Centerline, Natural, Wire & Cable, Signal, Cable Mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |