2-1355842-1 | AMP

Plug, 16 pole, angled, 2 rows, gray, 2-1355842-1

Order No.: 36P3247
EAN: 4099889902037
MPN:
2-1355842-1
2-1355842-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4149 € *
Available in 12 Days: 2,330 pcs. - if ordered today
Total Price:
176.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
4.4149 €

PCB mount header, 2-1355842-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of sections: 1, Number of positions: 16, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 14 VDC, Primary product color: gray, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: solder tail, Centerline (pitch): 5 mm, Product length: 65 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: signal, UL flammability rating: none, Packaging quantity: 192

Technical specifications
Filter Property Value
Contact type plug
Pin number 16 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking No
Rated voltage 14 V
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes