2-1355200-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, natural, 2-1355200-1

Order No.: 36P4343
EAN: 4099889906387
MPN:
2-1355200-1
2-1355200-1 AMP Automotive Power Connectors Image 1
2-1355200-1 AMP Automotive Power Connectors Image 2
2-1355200-1 AMP Automotive Power Connectors Image 3
2-1355200-1 AMP Automotive Power Connectors Image 4
2-1355200-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
25 pcs.
1.3328 €
50 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2-1355200-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Cable exit angle: 180°, Body material: PA GF, Primary product color: natural, Mating tab width: 2.8 mm, Mounting feature: without, Centerline (pitch): 6 mm, Height: 22.7 mm, Length: 25 mm, Width: 33 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -30-100 °C, Degree of protection: IP67, UL flammability rating: UL 94-HB, Packaging method: container, Packaging quantity: 1000, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 6 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes