1903988-4 | AMP
Socket housing, 8 pole, straight, 1 row, natural, 1903988-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4280 € *
Available in 12 Days: 1,885 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3328 €
50 pcs.
1.2495 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 8 pole | |
| Version | straight | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Rated voltage | 12 V | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |