1903614-1 | AMP

Socket, unequipped, 6 pole, straight, 3 rows, natural, 1903614-1

Order No.: 35P8570
EAN: 4099889886344
MPN:
1903614-1
Series: 0.50 SYSTEM
1903614-1 AMP Automotive Power Connectors Image 1
1903614-1 AMP Automotive Power Connectors Image 2
1903614-1 AMP Automotive Power Connectors Image 3
1903614-1 AMP Automotive Power Connectors Image 4
1903614-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3685 €
50 pcs.
1.2971 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1903614-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 6, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: natural, Mating tab width: 0.5 mm, Mating alignment type: polarized, Centerline (pitch): 1.6 mm, Product height: 7.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -30-85 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box & Tray, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 1.6 mm
Number of rows 3
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes