1903608-4 | AMP

Socket housing, 12 pole, straight, 1 row, natural, 1903608-4

Order No.: 35P2203
MPN:
1903608-4
0.50 SERIES CONN 12POS PLUG HOUSING ASSY
Series: 0.50 SYSTEM
1903608-4 AMP Automotive Power Connectors Image 1
1903608-4 AMP Automotive Power Connectors Image 2
1903608-4 AMP Automotive Power Connectors Image 3
1903608-4 AMP Automotive Power Connectors Image 4
1903608-4 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Available in 12 Days: 12,000 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2495 €
50 pcs.
1.1662 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 1.8 mm
Connection crimp connection
Number of rows 1
Rated voltage 12 V
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin JP
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes