1871806-5 | AMP
Pin header, 40 pole, straight, 2 rows, natural, 1871806-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2348 € *
Available in 12 Days: 434 pcs. - if ordered today
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2348 €
10 pcs.
7.7112 €
50 pcs.
7.2590 €
100 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 40 pole | |
| Version | straight | |
| Connection | SMD | |
| Number of rows | 2 | |
| contact surface | tin-plated | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |