185890-1 | AMP

Plug, 26 pole, angled, 2 rows, yellow, 185890-1

Order No.: 36P1174
EAN: 4099889893786
MPN:
185890-1
Series: MQS
185890-1 AMP Automotive Power Connectors Image 1
185890-1 AMP Automotive Power Connectors Image 2
185890-1 AMP Automotive Power Connectors Image 3
185890-1 AMP Automotive Power Connectors Image 4
185890-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
920.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
2.6299 €

Hybrid header, 185890-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 26, Number of positions: 26, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: yellow, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.54 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 700, Interface number: 208-15550

Technical specifications
Filter Property Value
Contact type plug
Pin number 26 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour yellow
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes