185534-1 | AMP

Plug, 26 pole, angled, 2 rows, yellow, 185534-1

Order No.: 36P1171
EAN: 4099889893755
MPN:
185534-1
185534-1 AMP Automotive Power Connectors Image 1
185534-1 AMP Automotive Power Connectors Image 2
185534-1 AMP Automotive Power Connectors Image 3
185534-1 AMP Automotive Power Connectors Image 4
185534-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3776 € *
Available in 12 Days: 1,130 pcs. - if ordered today
Total Price:
2,932.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
8.3776 €

Hybrid header, 185534-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 26, Number of positions: 26, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: yellow, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 700, Interface number: 208-15550

Technical specifications
Filter Property Value
Contact type plug
Pin number 26 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour yellow
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes