184315-1 | AMP
Plug, 3 pole, straight, 1 row, black, 184315-1
Order No.: 71P3679
EAN: 4099889449365
MPN:
184315-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Available in 12 Days: 650 pcs. - if ordered today
Housing for female terminals, 184315-1, AMP
Housing for female terminalss, Wire-to-Device/Wire-to-Wire/Wire-to-Board, 3 Position, 5 mm Centerline, Sealed sensor connector SSC system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 3 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 125 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |