184032-1 | AMP

Socket, unequipped, 3 pole, straight, 1 row, black, 184032-1

Order No.: 36P2519
EAN: 4099889897739
MPN:
184032-1
184032-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Available in 12 Days: 902 pcs. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5946 €
25 pcs.
1.4875 €
50 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 184032-1, AMP

Housing for female terminals, Wire-to-device, Wire-to-board, Wire-to-wire, 3 Position, 5 mm Centerline, Sealed sensor connector SSC system

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 125 V
Rated current 17 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin IL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes